SKS Hirschmann 934065104 CO MLN 200/1 Test Lead 4mm 2m Green Nickel

Image Representative of Range

SKS Hirschmann 934065104 CO MLN 200/1 Test Lead 4mm 2m Green Nickel

MPN
934065104
EAN-13
4002044216467
Order Code
12-9547
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The SKS Hirschmann CO MLN 200/1 is a green test lead with 4 mm banana jacks on both ends and a length of 2.00 meters. Manufactured by SKS Hirschmann, this test lead is ideal for electrical testing and measurement applications. Typically used for connecting electronic test equipment and circuits securely.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot