SKS Hirschmann 934062102 CO MLN 100/1 Test Lead 4mm Jack 1m Blue 1 piece

Image Representative of Range

SKS Hirschmann 934062102 CO MLN 100/1 Test Lead 4mm Jack 1m Blue 1 piece

MPN
934062102
EAN-13
4002044216290
Order Code
12-9517
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The SKS Hirschmann CO MLN 100/1 test lead features 4 mm banana jacks and is 1.00 metre long, available in blue. It is typically used for electrical testing and measurement applications. With its reliable connection, it is suitable for both professional and educational laboratory environments.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 100/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot