SKS Hirschmann 934061188 CO MLN Test Lead 0.5m Yellow/Green 4mm Jacks

Image Representative of Range

SKS Hirschmann 934061188 CO MLN Test Lead 0.5m Yellow/Green 4mm Jacks

MPN
934061188
EAN-13
4250260216710
Order Code
12-9511
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The SKS Hirschmann test lead with model number CO MLN 50/2,5 features banana jacks on both ends, each measuring 4 mm, and is 0.50 meters long in yellow and green. This test lead is ideal for electrical testing, connections, and circuit measurements. Manufactured by SKS Hirschmann, it provides reliable performance in laboratory and workshop environments.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 50/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot