SKS Hirschmann 934061100 CO MLN 50/25 Test Lead 0.50m Black 4mm Jack

Image Representative of Range

SKS Hirschmann 934061100 CO MLN 50/25 Test Lead 0.50m Black 4mm Jack

MPN
934061100
EAN-13
4002044216221
Order Code
12-9503
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The SKS Hirschmann CO MLN 50/2,5 test lead features 4 mm banana jacks on both ends and is 0.50 m long, coloured in black. Manufactured by SKS Hirschmann, this test lead is ideal for electrical testing and measurement applications. It is well-suited for use in laboratory or field environments requiring reliable connections.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 50/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot