SKS Hirschmann 934058104 CO MLN Test Lead 4mm Jack 25cm Green 1 piece Nickel

Image Representative of Range

SKS Hirschmann 934058104 CO MLN Test Lead 4mm Jack 25cm Green 1 piece Nickel

MPN
934058104
EAN-13
4002044215965
Order Code
12-9483
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The SKS Hirschmann CO MLN 25/1 is a test lead featuring banana jacks measuring 4 mm and is 25.00 cm in length. This durable and reliable lead, available in green, is typically used for electrical testing and measurement applications. Its high-quality construction makes it a preferred choice for professionals requiring precise and secure connections.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 25/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot