SKS Hirschmann 934048103 Safety Test Lead 100cm Yellow 4mm plug/socket

MPN
934048103
EAN-13
2050007681595
Order Code
07-1201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £10.12 £9.78
50+ £9.86 £9.53
100+ £9.48 £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

SKS Hirschmann manufactures the MAL S WG-B 100/2,5 ge safety test lead, featuring 4 mm safety plugs and a length of 100 cm, designed in yellow. This test lead ensures safe electrical connections for testing and measuring instruments. It is typically used in laboratories and industrial environments for reliable measurement applications.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Yellow
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Misc Attribute MAL S WG-B 100/2,5 ge
Plug / Socket Socket
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot