SKS Hirschmann 934047188 MAL S GG-B Test Lead 4mm plug/jack 200cm YG

MPN
934047188
EAN-13
2050007681557
Order Code
07-1197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.90
50+ £11.44
100+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann safety test lead features a 4 mm safety plug and a 4 mm safety jack, designed for secure and reliable connections. It measures 200 cm and comes in a yellow-green colour for easy identification. This test lead is typically used for electrical testing and measurement applications, ensuring user safety.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Yellow-green
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 200/2,5 ge/gn
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot