SKS Hirschmann 934046188 Safety Test Lead 4mm plug/jack 100cm 1pc

MPN
934046188
EAN-13
2050007679493
Order Code
07-1192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.02
50+ £9.65
100+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SKS Hirschmann MAL S GG-B 100/2,5 ge/gn is a safety test lead with 4 mm safety plugs and jacks, measuring 100 cm in length and coloured yellow-green. Designed for secure measurement and testing, the lead's construction ensures reliable electrical connections in laboratory and industrial settings. It is ideal for safe use in testing and troubleshooting electrical circuits.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Yellow-green
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 100/2,5 ge/gn
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot