SKS Hirschmann 934046100 MAL S Test Lead 4mm plug/jack 100cm Black

MPN
934046100
EAN-13
2050007679400
Order Code
07-1189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.40
50+ £9.65
100+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SKS Hirschmann MAL S GG-B 100/2,5 sw Safety Test Lead features a 4 mm safety plug and a 4 mm safety jack, measuring 100 cm in length and coloured black. This test lead is designed for secure electrical testing, ensuring reliable and safe measurements. Typically used in laboratory and industrial settings, it provides robust connectivity for testing and measurement tasks.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 100/2,5 sw
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot