SKS Hirschmann 934045188 MAL S gg-b Yellow-green 50cm Safety Test Lead

MPN
934045188
EAN-13
2050007679394
Order Code
07-1188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.91
10+ £9.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The SKS Hirschmann MAL S GG-B 50/2.5 ge/gn safety test lead features a 4 mm safety plug and a 4 mm safety jack with a 50 cm yellow-green lead. It is designed for secure connections in electrical testing, ensuring safety with robust insulation. This test lead is ideal for laboratory and workshop electrical measurements.
Cable Length 50cm
Nominal Current 32A
Type Safety test lead
Colour Yellow-green
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 50/2,5 ge/gn
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot