SKS Hirschmann 934045100 Safety Test Lead 50cm 4mm plug socket Black

MPN
934045100
EAN-13
2050007679349
Order Code
07-1184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.91
10+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The SKS Hirschmann MAL S GG-B 50/2,5 sw is a black safety test lead with a 4 mm safety plug and jack, measuring 50 cm in length. It is designed for reliable electrical testing and measurement applications. The lead is suitable for use in laboratories and industrial environments to ensure safety and accuracy.
Cable Length 50cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 50/2,5 sw
Plug / Socket Socket
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot