SKS Hirschmann 934044102 Safety Test Lead 4mm Blue 25cm 1pc Double Insulated

MPN
934044102
EAN-13
2050007679301
Order Code
07-1183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.44
10+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by SKS Hirschmann, the MAL S GG-B 25/2,5 bl is a blue safety test lead featuring 4 mm safety plugs and jacks with a length of 25 cm. It offers reliable electrical connections for secure testing, ensuring user safety with its insulated design. Ideal for use in laboratories, educational settings, or electronic workshops, this test lead is perfect for securely measuring electrical currents.
Cable Length 25cm
Nominal Current 32A
Type Safety test lead
Colour Blue
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 25/2,5 bl
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot