SKS Hirschmann 934044100 GG-B Safety Test Lead 25cm 4mm plug/jack Black

MPN
934044100
EAN-13
2050007679288
Order Code
07-1181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.29
10+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The SKS Hirschmann MAL S GG-B 25/2,5 safety test lead features a 4 mm safety plug and jack, with a length of 25 cm in black. This test lead is ideal for safe and reliable measurements in various electrical testing applications. Manufactured by SKS Hirschmann, it ensures high-quality performance and durability.
Cable Length 25cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 25/2,5 sw
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot