SKS Hirschmann 934043103 Safety Test Lead 4mm plug/jack Yellow 200cm

MPN
934043103
EAN-13
2050007679257
Order Code
07-1178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £11.48
10+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann MAL S WS-B 200/2,5 safety test lead is 200 cm long and comes in yellow. It features a 4 mm safety jack and a 4 mm stackable safety plug. This test lead is typically used for secure and reliable electrical testing applications.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Yellow
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 200/2,5 ge
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot