SKS Hirschmann 934043102 Safety Test Lead 200cm Blue 4mm jack/plug

MPN
934043102
EAN-13
2050007679240
Order Code
07-1177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.03
50+ £11.07
100+ £10.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann MAL S WS-B 200/2,5 bl is a safety test lead featuring a 4 mm safety jack and a stackable 4 mm safety plug, with a length of 200 cm and a blue colour. This high-quality test lead is designed for safe and reliable electrical testing and measurement applications. It is typically used by electricians and technicians for assembling test setups or connecting testing equipment.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Blue
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 200/2,5 bl
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot