SKS Hirschmann 934042107 Safety Test Lead 4mm jack 100cm white

MPN
934042107
EAN-13
2050007679196
Order Code
07-1173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.36
50+ £9.32
100+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SKS Hirschmann MAL S WS-B 100/2.5 ws Safety Test Lead features a 4 mm safety jack and a stackable 4 mm safety plug, with a length of 100 cm in white. It is typically used for secure and accurate electrical testing applications. The test lead ensures safe and reliable connections in various electronic and laboratory environments.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour White
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 100/2,5 ws
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot