SKS Hirschmann 932200100 Short-circuit 4mm Plug KST S WS Black

MPN
932200100
EAN-13
2050000917974
Order Code
50-9493
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.27
10+ £5.79
50+ £4.87
100+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

Contact-protected black short-circuit 4mm plugs from SKS Hirschmann's KST S WS series. These plugs have a spring-loaded plug pin and non-spring-loaded socket.


  • Can be plugged further
  • Contact distance 19mm
  • Rated voltage 1000V
  • Rated current 32A
  • Contact resistance 8mΩ
  • Manufacturer's part 932 200-100
Connector Type 4mm Plug
Plug / Socket Plug
Colour Black
Contact distance 19mm
Mount Plug-in
Type 4mm shorting plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot