SKS Hirschmann Short-circuit 4mm Plugs KST S WS

Contact-protected short-circuit 4mm plugs from SKS Hirschmann's KST S WS series. These plugs have a spring-loaded plug pin and non-spring-loaded socket. Available in a choice of red of black.

  • Can be plugged further
  • Contact distance 19mm
  • Rated voltage 1000V
  • Rated current 32A
  • Contact resistance 8mΩ
Description Image Product Buy Pricing (Ex VAT) Colour Contact Connector Type Plug / Socket Mount Type Voltage Rating
SKS Hirschmann 932200100 Short-circuit 4mm Plug KST S WS Black
SKS Hirschmann 932200100 Short-circuit 4mm Plug KST S WS Black
Standard range
Order code: 50-9493
MPN: 932200100

Despatched within 4 working days - 131 in stock
1+ £6.27
10+ £5.79
50+ £4.87
100+ £4.43
Price per unit Ex VAT
Black distance 19mm 4mm Plug Plug Plug-in 4mm shorting plug 1000V
SKS Hirschmann 932200101 Short-circuit 4mm Plug KST S WS Red
SKS Hirschmann 932200101 Short-circuit 4mm Plug KST S WS Red
Standard range
Order code: 50-9494
MPN: 932200101

Despatched within 4 working days - 83 in stock
1+ £6.27
10+ £5.79
50+ £4.87
Price per unit Ex VAT
Red 4mm Plug Plug Plug-in 4mm shorting plug 1000V

Trustpilot