SKS Hirschmann 931667102 4mm BUELA 300 K bunch Plug 30A Blue

MPN
931667102
EAN-13
4250260224432
Order Code
50-8644
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.00
10+ £1.86
50+ £1.52
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Blue multiple-spring 4mm wire bunch plug from SKS Hirschmann's BUELA 300 K Series, shatterproof and with a flexible insulated sleeve with transverse hole. Lateral supports provide protection against contact when plugged in at right angles. The tapering sleeve end also serves as kinking protection for the lead.


  • Solder connection up to maximum cable cross-section of 2.5mm²
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 10mΩ
  • Manufacturer's part 931 667-102
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Right-angle
Insulated Yes
Colour Blue
Current Rating 30A
Mount Cable
Type 4mm plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot