SKS Hirschmann 4mm BUELA 300K Bunch Plugs 30A

These multiple-spring 4mm wire bunch plugs from SKS Hirschmann's BUELA 300 K Series are shatterproof and have a flexible insulated sleeve with transverse hole. Lateral supports provide protection against contact when plugged in at right angles. The tapering sleeve end also serves as kinking protection for the lead.

  • Solder connection up to maximum cable cross-section of 2.5mm²
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 10mΩ
  • Available in a range of colours
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Current Rating Mount Type Voltage Rating
SKS Hirschmann 931667100 4mm BUELA 300 K bunch Plug 30A Black
SKS Hirschmann 931667100 4mm BUELA 300 K bunch Plug 30A Black
Standard range
Order code: 50-8642
MPN: 931667100

Despatched within 4 working days - 135 in stock
3+ £1.56
10+ £1.22
50+ £1.10
Price per unit Ex VAT
Black 4mm Plug Plug Right-angle Yes 30A Cable 4mm plug 60V
SKS Hirschmann 931667101 4mm BUELA 300 K bunch Plug 30A Red
SKS Hirschmann 931667101 4mm BUELA 300 K bunch Plug 30A Red
Standard range
Order code: 50-8643
MPN: 931667101

Despatched within 4 working days - 199 in stock
3+ £1.48
10+ £1.17
50+ £1.13
Price per unit Ex VAT
Red 4mm Plug Plug Right-angle Yes 30A Cable 4mm plug 60V
SKS Hirschmann 931667102 4mm BUELA 300 K bunch Plug 30A Blue
SKS Hirschmann 931667102 4mm BUELA 300 K bunch Plug 30A Blue
Standard range
Order code: 50-8644
MPN: 931667102

Despatched within 4 working days - 58 in stock
3+ £2.00
10+ £1.86
50+ £1.52
100+ £1.38
Price per unit Ex VAT
Blue 4mm Plug Plug Right-angle Yes 30A Cable 4mm plug 60V

Trustpilot