SKS Hirschmann 931376100 PRUEF 1 Test Probe Black Mini Tip CAT I 1 piece

Image Representative of Range

SKS Hirschmann 931376100 PRUEF 1 Test Probe Black Mini Tip CAT I 1 piece

MPN
931376100
EAN-13
4250260206094
Order Code
12-9469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The SKS Hirschmann PRUEF 1 sw Test Probe is a soldering CAT I test probe available in black, designed for precise test measurements. It features a spring-loaded mechanism for reliable contact and is suitable for electronic testing or diagnostic applications. This probe is ideal for use in laboratory and industrial settings to ensure accurate component testing.
Type Test probe
Colour Black
Connection Soldering
Length 90mm
Max. resistance 50mΩ
Nominal Current 1A
Nominal current - rounded value 1A
Reading Category CAT I
Shaft Length 51mm
Temperature Range -25 °C - +60°C
Tip diameter 1mm
Tip length 3mm
Tip material Stainless steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot