SKS Hirschmann 930476001 AGF 1 Mini Alligator Clamp White 1mm 17mm 1 piece

Image Representative of Range

SKS Hirschmann 930476001 AGF 1 Mini Alligator Clamp White 1mm 17mm 1 piece

MPN
930476001
EAN-13
4250260206025
Order Code
12-9464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

The SKS Hirschmann AGF 1 is a subminiature alligator clip available in white with a maximum clamping range of 1 mm and a length of 17 mm. This mini alligator clamp is ideal for connecting electrical components in small electronic projects or repairs. It is commonly used in testing and measurement applications.
Type Mini alligator clamp
Size 17mm
Insulation Not insulated
Current Rating 500mA
Colour White
Max. clamping range 1mm
Misc Attribute AGF 1
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot