SKS Hirschmann 930224101 MPB 1 Test Socket Red 2mm Straight Pin

Image Representative of Range

SKS Hirschmann 930224101 MPB 1 Test Socket Red 2mm Straight Pin

MPN
930224101
EAN-13
2050001013156
Order Code
12-9458
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

The SKS Hirschmann MPB 1 test socket is a red, straight socket featuring a 2 mm pin diameter. It is designed as a laboratory connector and is suitable for applications requiring reliable and safe connections. Commonly used in testing environments, this socket ensures secure electrical connections.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Red
Connection Soldering
Contact Material Brass tin plated
Insulation Material PVC
Insulation Type Insulated
Material (details) Contact: tin-plated brass
Misc Attribute MPB 1
Nominal Current 6A
Pin Ø 2mm
Temperature Range -20 - +60°C
Type Test socket
Voltage Rating 60V DC

Reviews

Be the first to submit a review

Trustpilot