SKS Hirschmann Jack, Plugs & Sockets Test socket 629957

The SKS Hirschmann components are test sockets featuring 2mm pins and are available in various colours.
Description Image Product Buy Pricing (Ex VAT) Colour Insulated Connector Type Plug / Socket Mounting Direction Connection Contact Material Insulation Material Insulation Type Material (details) Misc Attribute Nominal Current Pin Ø Temperature Range Type Voltage Rating
SKS Hirschmann 930224100 MPB 1 Test Socket 2mm Pin Black 1 piece
SKS Hirschmann 930224100 MPB 1 Test Socket 2mm Pin Black 1 piece
Standard range
Order code: 12-9457
MPN: 930224100

Despatched same day - 8 in stockBack-order availability date - 10/11/2026
10+ £0.639
Price per unit Ex VAT
Black Yes Socket, straight Socket Straight Soldering Brass tin plated PVC Insulated Contact: tin-plated brass MPB 1 6A 2mm -20 - +60°C Test socket 60V DC
SKS Hirschmann 930224101 MPB 1 Test Socket Red 2mm Straight Pin
SKS Hirschmann 930224101 MPB 1 Test Socket Red 2mm Straight Pin
Standard range
Order code: 12-9458
MPN: 930224101

Despatched within 4 working days - 244 in stock
10+ £0.639
Price per unit Ex VAT
Red Socket, straight Socket Straight Soldering Brass tin plated PVC Insulated Contact: tin-plated brass MPB 1 6A 2mm -20 - +60°C Test socket 60V DC

Trustpilot