SKS Hirschmann 930 726-102 4mm BUELA 20 K Bunch Plug 16A Blue

MPN
930726102
EAN-13
2050000234811
Order Code
50-1280
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,682 in stock

Blue BUELA 20K 4mm bunch plugs from SKS Hirschmann.
  • With flexible and crush sleeve (soft PVC) and cross hole, with screw connection, safe to touch
  • 4mm sockets
  • Screw terminal connection
  • Accidental contact protection
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930-726-102
Connector Type 4mm Plug
Mounting Direction Straight
Colour Blue
Type Banana plug

Reviews

Be the first to submit a review

Trustpilot