SKS Hirschmann 931667100 4mm BUELA 300 K bunch Plug 30A Black

MPN
931667100
EAN-13
4250260224418
Order Code
50-8642
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.22
50+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Black multiple-spring 4mm wire bunch plug from SKS Hirschmann's BUELA 300 K Series, shatterproof and with a flexible insulated sleeve with transverse hole. Lateral supports provide protection against contact when plugged in at right angles. The tapering sleeve end also serves as kinking protection for the lead.


  • Solder connection up to maximum cable cross-section of 2.5mm²
  • Rated voltage 30V AC/60V DC
  • Rated current 30A
  • Contact resistance 10mΩ
  • Manufacturer's part 931 667-100
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Right-angle
Insulated Yes
Colour Black
Current Rating 30A
Mount Cable
Type 4mm plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot