Skross SKTAETAG02PCCN eTAG X2 GPS locator Luggage tracker White 1 Pair

MPN
SKTAETAG02PCCN
Brand
Skross
EAN-13
7640166329275
Order Code
17-5894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.30 £23.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Skross SKTAETAG02PCCN is a luggage tracker that utilises GPS technology to provide real-time location data for your belongings. Known alternatively as the 3340522, this device is engineered for precision and reliability, encased in a robust white housing that ensures durability during travel. The eTAG X2 is particularly suited for integration into travel management systems, where accurate location tracking is essential for logistical optimisation. This model supports engineers and technicians in fields requiring secure and efficient luggage tracking, offering a dependable solution for both commercial and personal applications.
Type GPS locator
Colour White
Depth 37mm
Dimensions (W x H x D) 37 x 9 x 37 mm
Height 9mm
Power Supply 1 x CR 2032 button cell (included)
Product Type GPS locator
Weight 9g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot