Skross --Conrad GPS locator 659482

Skross Brand: Skross
Skross SKTAETAG01PCCN, a cutting-edge GPS locator specifically designed for tracking luggage. This white GPS tracker ensures precise location monitoring through reliable satellite connectivity, enhancing travel security by allowing users to locate their belongings in real time. Engineered for durability, it is compact and easy to attach, making it ideal for travellers who frequently transit through airports or other transportation hubs. The device supports enhanced asset tracking applications, enabling efficient management of travel gear in both personal and professional contexts. Skross's SKTAETAG01PCCN represents a practical solution for mitigating the risk of lost luggage, providing peace of mind through technology.
Description Image Product Buy Pricing (Ex VAT) Type Colour Depth Dimensions Height Power Supply Product Type Weight Width
Skross SKTAETAG01PCCN eTAG GPS locator Luggage tracker White 1 pc GPS Trackers
Skross SKTAETAG01PCCN eTAG GPS locator Luggage tracker White 1 pc GPS Trackers
Order code: 17-5893
MPN: SKTAETAG01PCCN
1+ £17.51
Price per unit Ex VAT
GPS locator White 37mm (W x H x D) 37 x 9 x 37 mm 9mm 1 x CR 2032 button cell (included) GPS locator 9g 37mm
Skross SKTAETAG02PCCN eTAG X2 GPS locator Luggage tracker White 1 Pair
Skross SKTAETAG02PCCN eTAG X2 GPS locator Luggage tracker White 1 Pair
Standard range
Order code: 17-5894
MPN: SKTAETAG02PCCN

Despatched within 4 working days - 54 in stock
1+ £23.20
Price per unit Ex VAT
GPS locator White 37mm (W x H x D) 37 x 9 x 37 mm 9mm 1 x CR 2032 button cell (included) GPS locator 9g 37mm

Trustpilot