Skross SKCH001065WPDEUCN USB charger 65W 1x USB-A 2x USB-C PD White Indoors

MPN
SKCH001065WPDEUCN
Brand
Skross
EAN-13
7640166328056
Order Code
17-5886
Country of Origin
China

No longer stocked


Skross SKCH001065WPDEUCN is a robust USB charger designed for indoor use, featuring one USB-A port and two USB-C ports. This product offers a substantial power output of up to 65W, supporting Power Delivery (PD) for efficient and rapid charging. The charger is suitable for engineering applications that require reliable power solutions for devices such as laptops, tablets, and smartphones that are compatible with USB-C and USB-A connections. The unit is delivered in a white finish, providing a clean aesthetic that fits neatly within professional environments. With its versatile charging capabilities and adherence to safety standards, this charger is an essential component for modern electronic needs.
Type USB charger
Output Voltage 1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W
Plug Type USB
Output Current 1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W
Charging Method Power Delivery
Colour White
Dimensions (L x W x H) 81 x 42 x 30 mm
Height 30mm
Inputs Europlug
Length 81mm
Max. output current 3.25A
No. of outputs 3
Output current (max.) - rounded 3.25A
Suitable For Universal
Used at Indoors
Weight 92g
Width 42mm

Trustpilot