Skross SKTAETAG01PCCN eTAG GPS locator Luggage tracker White 1 pc GPS Trackers

MPN
SKTAETAG01PCCN
Brand
Skross
EAN-13
7640166329251
Order Code
17-5893
Country of Origin
China

Discontinued


Skross SKTAETAG01PCCN, a cutting-edge GPS locator specifically designed for tracking luggage. This white GPS tracker ensures precise location monitoring through reliable satellite connectivity, enhancing travel security by allowing users to locate their belongings in real time. Engineered for durability, it is compact and easy to attach, making it ideal for travellers who frequently transit through airports or other transportation hubs. The device supports enhanced asset tracking applications, enabling efficient management of travel gear in both personal and professional contexts. Skross's SKTAETAG01PCCN represents a practical solution for mitigating the risk of lost luggage, providing peace of mind through technology.
Type GPS locator
Colour White
Depth 37mm
Dimensions (W x H x D) 37 x 9 x 37 mm
Height 9mm
Power Supply 1 x CR 2032 button cell (included)
Product Type GPS locator
Weight 9g
Width 37mm

Trustpilot