Skross 1500268 Travel Adapter World to USA USB for 2/3-pin devices

MPN
1500268
Brand
Skross
EAN-13
7640166323228
Order Code
10-6263
Country of Origin
Thailand
View Full Product Range (9)

Discontinued


The Skross 1500268 travel adapter allows devices from around the world to connect to US mains sockets. It features integrated USB ports for charging multiple devices simultaneously. Ideal for travellers needing a compact and efficient adapter solution.
Type Travel adapter
Current Rating 15A
Mains Plug Type Travel adapter
Country USA
Dimensions (L x W x H) 71 x 58 x 51 mm
Height 51mm
Length 71mm
USB port Yes
Voltage Rating 100 V - 250V
Width 58mm

Trustpilot