Skross 1500267 Travel Adapter World to UK USB Charge & Connect Globally

MPN
1500267
Brand
Skross
EAN-13
7640166323211
Order Code
10-6262
Country of Origin
Thailand
View Full Product Range (9)

Discontinued


The Skross 1500267 travel adapter allows seamless connectivity from various countries to UK outlets. It's a reliable mains adapter featuring USB ports for charging multiple devices simultaneously. Ideal for travellers, this travel power adapter ensures compatibility with numerous international plugs.
Type Travel adapter
Current Rating 7A
Mains Plug Type Travel adapter
Country United Kingdom
Dimensions (L x W x H) 71 x 58 x 56 mm
Height 56mm
Length 71mm
USB port Yes
Voltage Rating 100 V - 250V
Width 58mm

Trustpilot