Skross 1302425 Euro USB Charger 65W with USB-C Power Delivery in white

MPN
1302425
Brand
Skross
EAN-13
7640166328490
Order Code
17-5873
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Skross 1302425 refers to the Euro USB Charger 65W featuring USB-C Power Delivery, presented in a white finish. This device serves as a robust power solution with a maximum output of 65 watts, accommodating efficient charging for a range of electronic devices that support USB-C technology. It is engineered for optimal compatibility with smartphones, tablets, laptops, and other portable electronics, facilitating widespread application in both personal and professional environments, such as offices, homes, and travel settings. Its design prioritises safety and performance, adhering to necessary electrical standards, thereby ensuring reliable operation across a variety of European electrical systems. Recognised also as 3024062, this product exemplifies precision in the domain of power adapters, significantly enhancing charging convenience for users reliant on multi-functional power sources.
Type USB charger
Plug Type USB
Output Current 65W
Charging Method Power Delivery
Colour White
Dimensions (L x W x H) 67 x 50 x 55 mm
Height 55mm
Inputs Europlug
Length 67mm
Max. output current 4.05A
Max. output Current per channel 2.4A
No. of outputs 2
Output current (max.) - rounded 4.05A
Suitable For Universal
Used at Indoors
Weight 92g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot