Skross 1.500225-E Travel Adapter CA W to UK Reliable for 220+ Devices

MPN
1.500225-E
Brand
Skross
EAN-13
7640166320197
Order Code
10-6244
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

The Skross 1.500225-E travel adapter is a compact mains adapter facilitating the conversion of Canadian plugs to UK sockets. Designed for international travellers, it ensures connectivity for essential devices while abroad. This reliable travel adapter is ideal for use with smartphones, laptops, and other electronic equipment.
Type Travel adapter
Colour White
Current Rating 7A
Mains Plug Type G
Country United Kingdom
Dimensions (L x W x H) 56 x 58 x 58 mm
Height 58mm
Length 56mm
USB port No
Voltage Rating 100 -250V
Width 58mm

Reviews

Be the first to submit a review

Trustpilot