Skross 1.500221-E Travel Adapter Connects Devices in 150+ Countries to USA

MPN
1.500221-E
Brand
Skross
EAN-13
7640166320203
Order Code
10-6241
Country of Origin
Thailand

Discontinued


The Skross 1.500221-E travel adapter allows devices from Canada to connect to USA mains power. This compact and reliable adapter is essential for international travellers. Ideal for charging laptops, smartphones, and other electronics abroad.
Type Travel adapter
Colour White
Current Rating 15A
Voltage Rating 100 -250V
Mains Plug Type Travel adapter
Country American Samoa, Anguilla, Antigua, Aruba, Azores, Bahamas, Bangladesh, Barbados, Barbuda, Belize, Bermuda, Bolivia, Brazil, Cambodia, Canada, Cayman Islands, China, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Grenadines, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Japan, Jordan, Laos, Lebanon, Liberia, Maldives, Mexico, Monserrat, Netherlands Antilles, Nicaragua, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Saint Vincent, Saudi Arabia, Singapore, Tahiti, Taiwan, Thailand, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Vietnam, Virgin Islands, Yemen
Dimensions (L x W x H) 51 x 58 x 58 mm
Height 58mm
Length 51mm
Misc Attribute USA
USB port No
Width 58mm

Trustpilot