Dencon 1689NB 3 Pin Fused Plug 13A White

MPN
1689NB
Brand
Dencon
EAN-13
5012292116890
Order Code
97-8065
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Dencon 3 Pin Fused Plug with 13 Amp fuse. Manufactured to British standards.


Colour White
Current Rating 13A
Mains Plug Type UK 13A
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot