Skross 1.500211-1 World Adapter for Safe Device Use in 150+ Countries

MPN
1.500211-1
Brand
Skross
EAN-13
7640112218417
Order Code
10-6236
Country of Origin
Thailand
View Full Product Range (9)

Discontinued


The Skross 1.500211-1 travel adapter is a compact mains adapter designed for compatibility between Canadian and European socket types. Manufactured by Skross, it is ideal for travellers needing reliable power connectivity in Europe. This travel power adapter ensures seamless electrical device usage across different regions.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
AC input voltage 100 - 250 V
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Belgium, Benin, Bhutan, Bosnia, Bulgaria, Burkina Faso, Burundi, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Comoros, Congo (Republic), Croatia, Czech Republic, Djibouti, East Imor, El Salvador, Equatorial Guinea, Estonia, Finland, France, French Guiana, Germany, Greece, Grenadines, Guadeloupe, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Ivory Coast, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Poland, Portugal, Reunion, Romania, Russian Federation, Saint Vincent, Saudi Arabia, Senegal, Serbia, Slovakia, Slovenia, South Korea, Spain, Suriname, Sweden, Syria, Tahiti, Tunisia, Turkey, Turkmenistan, Ukraine, Uruguay
Quantity 1
USB port No
Voltage Rating 250 V/AC

Trustpilot