Sista SHURW Sealant 280ml White, for indoor/outdoor use

MPN
SHURW
Brand
Sista
EAN-13
4057278011913
Order Code
10-6212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sista's Haus & Bau Sealant in colour White SHURW comes in a 280 ml tube. This adhesive sealant is ideal for bonding and sealing tasks. Typical applications include use in construction and home improvement projects.
Type Sealant
Colour White
Package Size 280ml
Package Type Tube
Food ProcessingSafe No
Heat resistance -40°C - +80 °C.°C
Not suitable for PMMA, PTFE, PE, PP, SOFT PVC
For window sealing or window sealing

Reviews

Be the first to submit a review

Trustpilot