Sista SHDW3 Sealant/Glue Hybrid, White, 280ml, Versatile & Elastic

MPN
SHDW3
Brand
Sista
EAN-13
4057278016727
Order Code
10-6204
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Grey White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £7.74
10+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sista's 2in1 Sealant/glue hybrid in factory colour white is a versatile adhesive. The Sista SHDW3 Sealant/glue hybrid 280 ml is designed for bonding and sealing tasks, offering both flexibility and strength. It is ideal for applications in construction and repairs where both sealing and adhesive properties are required.
Type Sealant/glue hybrid
Colour White
Package Size 280ml
Food ProcessingSafe No
Heat resistance 40 °C - +80°C
Not suitable for PMMA, PTFE, PE, PP, NATURAL STONE

Reviews

Be the first to submit a review

Trustpilot