Sista SHDG3 2in1 Sealant/Glue Grey, 280ml, Mould Resistant, Elastic

Sista SHDG3 2in1 Sealant/Glue Grey, 280ml, Mould Resistant, Elastic

MPN
SHDG3
Brand
Sista
EAN-13
4057278016789
Order Code
10-6202
Country of Origin
Germany

Discontinued


The Sista SHDG3 Sealant/glue hybrid 280 ml combines the properties of both sealant and adhesive for versatile use. With its strong bonding capabilities and factory colour grey, it is ideal for sealing and joining various materials. This 2in1 product is commonly used in construction and home repairs.
Type Sealant/glue hybrid
Colour Grey
Package Size 280ml
Food ProcessingSafe No
Heat resistance 40 °C - +80°C
Not suitable for PMMA, PTFE, PE, PP, NATURAL STONE

Trustpilot