Sista SBSBW Bad Anti-mould Silicone White 280ml for Sanitary Areas

MPN
SBSBW
Brand
Sista
EAN-13
4057278011692
Order Code
10-6199
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 19/07/2026

Sista manufactures the Sista Bad Anti-mould Factory colour White SBSBW 280 ml, a strong adhesive that effectively combats mould. This anti-mould adhesive is ideal for use in areas prone to moisture, ensuring a long-lasting seal. Typical applications include bathrooms and kitchens, where resistance to mould and mildew is essential.
Type Anti-mould
Colour White
Package Size 280ml
Food ProcessingSafe No
Adhesive features Waterproof
Heat resistance -50 to +120°C
Not suitable for PTFE, NATURAL STONE, PE, PP
Suitable For Bathroom
Ceramic and tile sinks
Bath tub, shower cups, toilets, sink etc.

Reviews

Be the first to submit a review

Trustpilot