Sista SBSBG Bad Anti-mould Silicone Silver-grey 280ml, Sanitary Use

MPN
SBSBG
Brand
Sista
EAN-13
4057278010879
Order Code
10-6198
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 19/07/2026

Sista Bad Anti-mould Factory, manufactured by Sista, is a silver-grey adhesive with an anti-mould formula. This glue is typically used for sealing and bonding applications in areas prone to moisture, such as bathrooms and kitchens. The 280 ml SBSBG tube ensures easy application for both professional and DIY use.
Type Anti-mould
Colour Grey
Package Size 280ml
Package Type Tube
Food ProcessingSafe No
Adhesive features Waterproof
Heat resistance -50 to +120°C
Not suitable for PTFE, NATURAL STONE, PE, PP
Suitable For Bathroom
Ceramic and tile sinks
Bath tub, shower cups, toilets, sink etc.

Reviews

Be the first to submit a review

Trustpilot