Siretta ASMGA015XA113S11 IPEX MHF4 SMA Female Front Mount 150mm 1.13 Cable

MPN
ASMGA015XA113S11
Brand
Siretta
Order Code
43-1736
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.1m 1.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 97 in stockContact us for additional stock

The Siretta ASMGA015XA113S11 is a high-quality RF coaxial cable assembly designed for reliable signal transmission in wireless and embedded systems. It features a 150mm long, 1.13mm diameter coaxial cable with a 50-ohm impedance, supporting frequencies up to 6 GHz. This makes it well-suited for applications such as IoT devices, RF modules, and antenna connections where signal integrity is critical.

The assembly includes an IPEX MHF4 right-angle plug on one end and an SMA female jack with a front-mount bulkhead on the other. This configuration allows for secure panel mounting while maintaining a compact footprint, ideal for installations where space is limited. The connectors are designed to ensure low VSWR and minimal signal loss, contributing to stable RF performance.

Operating within a temperature range of -20°C to +60°C, the cable is jacketed in gray for easy identification and integration. Its robust construction and reliable connector interfaces make it suitable for environments subject to vibration or movement, such as industrial or mobile communication systems.


Connector 1 SMA Female
Connector 2 MHF4 Plug
Length 1.5m
Impedance 50Ω
Type RF Cable Assemblies
Colour White
Shielding No

Reviews

Be the first to submit a review

Trustpilot