Siretta ASMA300F058L13 SMA(m)to FME(f) 3m Low Loss (LLC200A) Cable Assembly

Image Representative of Range

Siretta ASMA300F058L13 SMA(m)to FME(f) 3m Low Loss (LLC200A) Cable Assembly

MPN
ASMA300F058L13
Brand
Siretta
Order Code
43-1508
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £28.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

A pre-assembled cable from Siretta with an SMA male plug on one end and an FME female socket on the other.


  • Length: 3m
  • Cable type: LLC200A
  • Siretta type ASMA300F058L13
Connector 1 SMA Male
Connector 2 FME female
Length 3m
Impedance 50Ω
Colour Black
Shielding Yes

Reviews

Be the first to submit a review

Trustpilot