Sinuslive SL-Exmod 1630 Car Speakers 2-way flush mount speaker set 200W

Order Code:

17-5869

Brand: Sinuslive MPN: SL-Exmod 1630 EAN-13: 4016631009592
Qty Unit Price (Ex VAT)
1+ £99.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Sinuslive SL-Exmod 1630, identified by the Manufacturer's Part Number 04016631009592, are 2-way flush mount car speakers designed for precise audio reproduction in automotive environments. These speakers offer a power handling capacity of 200 watts, making them suitable for enhancing in-car audio systems with clear and dynamic sound output. The SL-Exmod 1630 is engineered for efficient sound dispersion and accurate frequency response, ensuring balanced audio performance across various sound ranges. Typically employed in custom car audio installations, these loudspeakers are a practical choice for automotive engineers and enthusiasts looking to upgrade factory sound systems with reliable components that fit seamlessly into vehicle interiors.
Impedance 4O
Power - Rated 150W
Content 1
Frequency Range 30 - 22,000Hz
Max. audio capacity 200W
Product Type 2-way flush mount speaker set
Recess depth 41.5mm
Size 16cm
SPL 24dB
Weight 1850g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot