Sinuslive MANL-80 Car Hi-Fi Fuse ANL Mini Automotive 80A

MPN
MANL-80
Brand
Sinuslive
EAN-13
4016631004863
Order Code
17-5867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Sinuslive MANL-80 is an automotive fuse specifically designed to provide reliable circuit protection for high-performance car audio systems. This car audio mini ANL fuse has an 80 ampere rating, making it suitable for safeguarding the electrical components of a vehicle's audio system against overloads. The MANL-80 features durable materials and precise construction to ensure consistent performance and longevity, catering to the demanding requirements of automotive audio enthusiasts. Typically, this fuse is employed in circuits where high-current protection is essential, such as in aftermarket amplifiers and subwoofer installations, ensuring both safety and optimal audio fidelity. These applications benefit from the precise and consistent performance attributes provided by Sinuslive fuses, which are engineered to meet the rigorous standards of the automotive industry.
Type Car audio mini ANL fuse
Current Rating (Amps) 80A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 42 x 12 x 8.5 mm
Height 8.5mm
Length 42mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot