Sinuslive MANL-60 Car audio mini ANL fuse 60A Automotive Hi-Fi Fuses

MPN
MANL-60
Brand
Sinuslive
EAN-13
4016631004856
Order Code
17-5866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.808
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

Sinuslive MANL-60 represents a robust and reliable automotive fuse designed to meet the demanding requirements of modern vehicle audio systems. This 60-ampere car audio mini ANL fuse is engineered to provide effective overcurrent protection for high-performance automotive hi-fi setups, ensuring safety and longevity of the equipment it safeguards. Constructed with high-quality materials, the MANL-60 offers low internal resistance and a compact form factor, making it ideal for integration into tight spaces within automotive fuse blocks. Typical applications include its use in automotive audio systems where precision and protection of electronic components are critical. The product can be easily identified using the EAN codes 04016631004856 and 4016631004856, which ensure compatibility and reliability across various automotive applications.
Type Car audio mini ANL fuse
Current Rating (Amps) 60A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 42 x 12 x 8.5 mm
Height 8.5mm
Length 42mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot