Sinuslive MANL-40 Mini ANL Fuse 40A Automotive Car Hi-Fi Fuses

MPN
MANL-40
Brand
Sinuslive
EAN-13
4016631004849
Order Code
17-5865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.708
10+ £0.676
100+ £0.660
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Sinuslive MANL-40 is an automotive fuse designed specifically for use in car hi-fi systems, providing reliable protection with a rated capacity of 40 amperes. This mini ANL fuse ensures the safe operation of car audio setups by preventing over-current conditions that could potentially damage sensitive electronic components. Its compact size makes it an ideal choice for installations with limited space, while its robust construction is engineered to meet the demands of automotive environments. Typical applications include safeguarding audio amplifiers, subwoofers, and other electrical devices within the car audio system, ensuring consistent performance and longevity.
Type Car audio mini ANL fuse
Current Rating (Amps) 40A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 42 x 12 x 8.5 mm
Height 8.5mm
Length 42mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot