Sinuslive 14186 Car audio mini ANL fuse 150A Automotive Fuse

MPN
14186
Brand
Sinuslive
EAN-13
4016631009417
Order Code
17-5850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.808
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Sinuslive 14186, also known by the designation MANL-150, is an automotive fuse designed for car audio systems. This mini ANL fuse, identified by its barcode 04016631009417, has a robust current capacity of 150 amperes, making it suitable for protecting high-power audio circuits from overcurrent events. The fuse is engineered to provide precise and reliable performance in automotive environments, ensuring optimal safety for both the vehicle's electrical system and audio equipment. Commonly utilised in car audio installations, this fuse ensures stability and protection in demanding electrical conditions while maintaining compliance with automotive electrical standards.
Type Car audio mini ANL fuse
Current Rating (Amps) 150A
Voltage Rating 12V
Colour Orange
Content 1
Dimensions (L x W x H) 42 x 12 x 8.5 mm
Height 8.5mm
Length 42mm
Width 12mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot