Sinuslive 10076 Acoustic foam Polyurethane 900x400x20mm Speaker Insulation

MPN
10076
Brand
Sinuslive
EAN-13
4016631006409
Order Code
17-5844
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.16 £22.24
10+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 04/12/2026

Sinuslive 10076 is a high-quality acoustic foam made of polyurethane with dimensions of 900x400x20mm, designed for speaker insulation. This product, also referred to by its alternate description, 371011 - Sinuslive 10076, is engineered to mitigate unwanted vibrations and enhance sound clarity in audio equipment. Its lightweight and flexible structure make it ideal for lining the interiors of speaker cabinets, vehicle doors, and other areas where sound absorption is critical. Its performance features are especially beneficial in automotive audio systems, home theatres, and professional audio setups, as it effectively improves acoustic quality by dampening resonances and reducing echo.
Type Acoustic insulation
Colour Grey
Content 3
Dimensions (L x W x H) 900 x 400 x 20 mm
Height 20mm
Length 900mm
Material Polyurethane
Width 400mm

Reviews

Be the first to submit a review

Trustpilot